2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2422C SL001

DigiKey Part Number
A2422CSL-1000-ND
Manufacturer
Manufacturer Product Number
2422C SL001
Description
CABLE 2COND 18AWG SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.202" (5.13mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1821,24000 €821,24 €
2804,83500 €1.609,67 €
Manufacturers Standard Package
Unit Price without VAT:821,24000 €
Unit Price with VAT:977,27560 €
Alternate Length
CABLE 2CON 18AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: 132,37000 €
CABLE 2COND 18AWG SLATE SHLD
In-Stock: 1000
Unit Price: 0,86780 €
CABLE 2COND 18AWG SHLD 1000'
In-Stock: 1
Unit Price: 1.190,20000 €
CABLE 2CON 18AWG SLATE SHLD 500'
In-Stock: 2
Unit Price: 646,53000 €