
2421C SL022 | |
|---|---|
DigiKey Part Number | 2421CSL022-ND |
Manufacturer | |
Manufacturer Product Number | 2421C SL022 |
Description | CABLE 2CON 18AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,14000 € | 320,14 € |
| 2 | 304,36000 € | 608,72 € |
| 3 | 295,42667 € | 886,28 € |
| 5 | 292,98600 € | 1.464,93 € |
| Unit Price without VAT: | 320,14000 € |
|---|---|
| Unit Price with VAT: | 380,96660 € |






