3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2413C SL001

DigiKey Part Number
2413CSL001-ND
Manufacturer
Manufacturer Product Number
2413C SL001
Description
CABLE 3COND 20AWG SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1563,86000 €563,86 €
2537,44500 €1.074,89 €
Manufacturers Standard Package
Unit Price without VAT:563,86000 €
Unit Price with VAT:670,99340 €
Alternate Length
CABLE 3CON 20AWG SLATE SHLD 100'
In-Stock: 8
Unit Price: 94,78000 €
CABLE 3CON 20AWG SLATE SHLD 500'
In-Stock: 7
Unit Price: 303,24000 €
CABLE 3COND 20AWG SHLD 1000'
In-Stock: 1
Unit Price: 563,86000 €
CABLE 3CON 20AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 439,48000 €