
22RC3S06 NA005 | |
|---|---|
DigiKey Part Number | 22RC3S06NA005-ND |
Manufacturer | |
Manufacturer Product Number | 22RC3S06 NA005 |
Description | CABLE 3COND 24AWG NATURAL SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.143" (3.63mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 6,52920 € | 6.529,20 € |
| Unit Price without VAT: | 6,52920 € |
|---|---|
| Unit Price with VAT: | 7,76975 € |


