
2258/4 SL005 | |
|---|---|
DigiKey Part Number | 2258/4SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2258/4 SL005 |
Description | CABLE 4CON 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.247" (6.27mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 4,23594 € | 21.179,70 € |
| Unit Price without VAT: | 4,23594 € |
|---|---|
| Unit Price with VAT: | 5,04077 € |



