18 AWG Hook-Up, Shielded Wire 16/30 Slate 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2258/1 SL002

DigiKey Part Number
2258/1SL002-ND
Manufacturer
Manufacturer Product Number
2258/1 SL002
Description
CBL 1 COND 18AWG 300V SLATE 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 16/30 Slate 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.129" (3.28mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1108
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1950,95000 €950,95 €
2903,62000 €1.807,24 €
3876,81667 €2.630,45 €
5843,96000 €4.219,80 €
7822,84571 €5.759,92 €
10800,91700 €8.009,17 €
25790,17040 €19.754,26 €
Manufacturers Standard Package
Unit Price without VAT:950,95000 €
Unit Price with VAT:1.131,63050 €
Alternate Length
CBL 1 COND 18AWG 300V SLATE 100'
In-Stock: 1
Unit Price: 236,21000 €
CBL 1 COND 18AWG SLATE 1000'
In-Stock: 1
Unit Price: 931,49000 €