
2256 SL002 | |
|---|---|
DigiKey Part Number | 2256SL002-ND |
Manufacturer | |
Manufacturer Product Number | 2256 SL002 |
Description | CABLE 2CON 20AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Spiral 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.191" (4.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,13000 € | 498,13 € |
| 2 | 473,42500 € | 946,85 € |
| 3 | 470,90667 € | 1.412,72 € |
| Unit Price without VAT: | 498,13000 € |
|---|---|
| Unit Price with VAT: | 592,77470 € |



