
2256/6 SL005 | |
|---|---|
DigiKey Part Number | 2256/6SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2256/6 SL005 |
Description | CABLE 6COND 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.264" (6.71mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 14,60900 € | 1.460,90 € |
| 200 | 13,87445 € | 2.774,89 € |
| 300 | 13,45843 € | 4.037,53 € |
| 500 | 12,94822 € | 6.474,11 € |
| 700 | 12,62033 € | 8.834,23 € |
| 1.000 | 12,29717 € | 12.297,17 € |
| Unit Price without VAT: | 14,60900 € |
|---|---|
| Unit Price with VAT: | 17,38471 € |



