3 Conductor Multi-Conductor Cable Slate 20 AWG Spiral 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2256/3 SL002

DigiKey Part Number
2256/3SL002-ND
Manufacturer
Manufacturer Product Number
2256/3 SL002
Description
CABLE 3COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Spiral 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.202" (5.13mm)
Shield Type
Spiral
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0003,22971 €3.229,71 €
Unit Price without VAT:3,22971 €
Unit Price with VAT:3,84335 €
Alternate Length
CABLE 3COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 3,73110 €
CABLE 3COND 20AWG SHLD 1000'
In-Stock: 3
Unit Price: 1.685,72000 €