20 AWG Hook-Up, Shielded Wire 10/30 Slate 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2256/1 SL002

DigiKey Part Number
2256/1SL002-ND
Manufacturer
Manufacturer Product Number
2256/1 SL002
Description
CBL 1 COND 20AWG 300V SLATE 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 10/30 Slate 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1108
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1690,06000 €690,06 €
2655,87000 €1.311,74 €
3649,59333 €1.948,78 €
Manufacturers Standard Package
Unit Price without VAT:690,06000 €
Unit Price with VAT:821,17140 €
Alternate Length
CBL 1 COND 20AWG 300V SLATE 100'
In-Stock: 1
Unit Price: 199,06000 €
CBL 1 COND 20AWG SLATE 1000'
In-Stock: 1
Unit Price: 814,14000 €