
2254 SL005 | |
|---|---|
DigiKey Part Number | 2254SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2254 SL005 |
Description | CABLE 2COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Spiral | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,21480 € | 121,48 € |
| 200 | 1,15530 € | 231,06 € |
| 300 | 1,12170 € | 336,51 € |
| 500 | 1,08052 € | 540,26 € |
| 700 | 1,05406 € | 737,84 € |
| 1.000 | 1,02658 € | 1.026,58 € |
| 2.500 | 0,95858 € | 2.396,45 € |
| 5.000 | 0,91188 € | 4.559,40 € |
| Unit Price without VAT: | 1,21480 € |
|---|---|
| Unit Price with VAT: | 1,44561 € |



