22 AWG Hook-Up, Shielded Wire 7/30 Slate 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2254/1 SL001

DigiKey Part Number
2254/1SL001-ND
Manufacturer
Manufacturer Product Number
2254/1 SL001
Description
CBL 1 COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 7/30 Slate 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1108
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1570,30000 €570,30 €
2544,03500 €1.088,07 €
Manufacturers Standard Package
Unit Price without VAT:570,30000 €
Unit Price with VAT:678,65700 €
Alternate Length
CBL 1 COND 22AWG 300V SLATE 100'
In-Stock: 4
Unit Price: 186,08000 €
CBL 1 COND 22AWG SLATE
In-Stock: 0
Unit Price: 0,83524 €