
2249C SL005 | |
|---|---|
DigiKey Part Number | 2249CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2249C SL005 |
Description | CABLE 9COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 9 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.585" (14.86mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 12,27180 € | 1.227,18 € |
| 200 | 11,65635 € | 2.331,27 € |
| 300 | 11,30787 € | 3.392,36 € |
| 500 | 10,88036 € | 5.440,18 € |
| 700 | 10,60571 € | 7.424,00 € |
| 1.000 | 10,32037 € | 10.320,37 € |
| Unit Price without VAT: | 12,27180 € |
|---|---|
| Unit Price with VAT: | 14,60344 € |


