10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2245C SL005

DigiKey Part Number
A2245C-100-ND
Manufacturer
Manufacturer Product Number
2245C SL005
Description
MULTI-PAIR 10COND 18AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.445" (11.30mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1004,86090 €486,09 €
2004,68505 €937,01 €
Manufacturers Standard Package
Unit Price without VAT:4,86090 €
Unit Price with VAT:5,78447 €
Alternate Length
MULTI-PAIR 10COND 18AWG 1000'
In-Stock: 2
Unit Price: 4.972,52000 €
MULTI-PAIR 10COND 18AWG 500'
In-Stock: 1
Unit Price: 2.750,31000 €