


223PR11 NC032 | |
|---|---|
DigiKey Part Number | 223PR11NC032-ND |
Manufacturer | |
Manufacturer Product Number | 223PR11 NC032 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Anodized |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert 7/8"-4 | Operating Temperature -40°C ~ 90°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Industrial |
Primary Material Metal | Base Product Number |

