3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222PR9 NC032

DigiKey Part Number
222PR9NC032-ND
Manufacturer
Manufacturer Product Number
222PR9 NC032
Description
CONN PLUG MALE 3POS GOLD SCREW
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Black Anodized
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Obsolete
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
3 (2 + PE)
Shielding
Shell Size - Insert
7/8"-3
Operating Temperature
-40°C ~ 90°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Termination
Screw
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Orientation
Keyed
Applications
Industrial
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.