
221LR16 NC032 | |
|---|---|
DigiKey Part Number | 221LR16NC032-ND |
Manufacturer | |
Manufacturer Product Number | 221LR16 NC032 |
Description | CONN PLUG MALE 5POS GOLD SCREW |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Black Anodized |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 (4 + PE) | Voltage Rating 250V |
Shell Size - Insert 7/8"-5 | Operating Temperature -40°C ~ 90°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyurethane (PUR) |
Orientation Keyed | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |

