
2219/15C SL005 | |
|---|---|
DigiKey Part Number | 2219/15CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2219/15C SL005 |
Description | CABLE 15COND 22AWG SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.451" (11.46mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,51640 € | 751,64 € |
| 200 | 7,14015 € | 1.428,03 € |
| 300 | 6,92713 € | 2.078,14 € |
| 500 | 6,66584 € | 3.332,92 € |
| 700 | 6,49799 € | 4.548,59 € |
| 1.000 | 6,32359 € | 6.323,59 € |
| Unit Price without VAT: | 7,51640 € |
|---|---|
| Unit Price with VAT: | 8,94452 € |


