
2215C SL001 | |
|---|---|
DigiKey Part Number | 2215CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 2215C SL001 |
Description | MULTI-PAIR 10COND 22AWG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.455,68000 € | 1.455,68 € |
| 2 | 1.382,42000 € | 2.764,84 € |
| 3 | 1.340,93000 € | 4.022,79 € |
| 5 | 1.290,04000 € | 6.450,20 € |
| 7 | 1.257,34143 € | 8.801,39 € |
| 10 | 1.230,41900 € | 12.304,19 € |
| Unit Price without VAT: | 1.455,68000 € |
|---|---|
| Unit Price with VAT: | 1.732,25920 € |



