


220LR9 NC032 | |
|---|---|
DigiKey Part Number | 220LR9NC032-ND |
Manufacturer | |
Manufacturer Product Number | 220LR9 NC032 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Black Anodized |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert 7/8"-4 | Operating Temperature -40°C ~ 90°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyurethane (PUR) |
Orientation Keyed | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |

