
2196 SV005 | |
|---|---|
DigiKey Part Number | 2196SV005-ND |
Manufacturer | |
Manufacturer Product Number | 2196 SV005 |
Description | GROUND BRAID TUBE 0.17"DIAX100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.172" (4.37mm, 11/64") - Inner Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Silver Plated |
Manufacturer Alpha Wire | Size, Supplied 0.172" (4.37mm, 11/64") - Inner Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 100.0' (30.48m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.019,11000 € | 1.019,11 € |
| 2 | 937,33000 € | 1.874,66 € |
| 3 | 911,23667 € | 2.733,71 € |
| Unit Price without VAT: | 1.019,11000 € |
|---|---|
| Unit Price with VAT: | 1.212,74090 € |

