
2193 SV005 | |
|---|---|
DigiKey Part Number | A2193SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 2193 SV005 |
Description | GROUND BRAID TUBE 0.11"DIAX100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.109" (2.77mm, 7/64") - Inner Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Silver Plated | |
Size, Supplied | 0.109" (2.77mm, 7/64") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,27000 € | 650,27 € |
| 2 | 598,08500 € | 1.196,17 € |
| 3 | 583,45667 € | 1.750,37 € |
| Unit Price without VAT: | 650,27000 € |
|---|---|
| Unit Price with VAT: | 773,82130 € |

