Tubular Ground Braid 1.125" (28.58mm, 1 1/8") - Inner Dia X 100.0' (30.48m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2179 SV005

DigiKey Part Number
2179SV005-ND
Manufacturer
Manufacturer Product Number
2179 SV005
Description
GROUND BRAID TUBE 1.13"DIAX100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 1.125" (28.58mm, 1 1/8") - Inner Dia X 100.0' (30.48m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper, Tinned
Manufacturer
Alpha Wire
Size, Supplied
1.125" (28.58mm, 1 1/8") - Inner Dia
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
30 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Tubular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.185,36000 €2.185,36 €
Manufacturers Standard Package
Unit Price without VAT:2.185,36000 €
Unit Price with VAT:2.600,57840 €