
2164 SV003 | |
|---|---|
DigiKey Part Number | 2164SV003-250-ND |
Manufacturer | |
Manufacturer Product Number | 2164 SV003 |
Description | GROUND BRAID TUBE 0.11"DIAX250' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.109" (2.77mm, 7/64") - Inner Dia X 250.0' (76.20m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.109" (2.77mm, 7/64") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 250.0' (76.20m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,71000 € | 543,71 € |
| 2 | 541,15000 € | 1.082,30 € |
| Unit Price without VAT: | 543,71000 € |
|---|---|
| Unit Price with VAT: | 647,01490 € |


