
2162 SV003 | |
|---|---|
DigiKey Part Number | 2162SV003-ND |
Manufacturer | |
Manufacturer Product Number | 2162 SV003 |
Description | GROUND BRAID TUBE 0.06"DIAX250' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.062" (1.57mm, 1/16") - Inner Dia X 250.0' (76.20m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tinned |
Manufacturer Alpha Wire | Size, Supplied 0.062" (1.57mm, 1/16") - Inner Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 250.0' (76.20m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,77000 € | 361,77 € |
| 2 | 332,73000 € | 665,46 € |
| 3 | 316,83667 € | 950,51 € |
| 5 | 297,89600 € | 1.489,48 € |
| 7 | 291,91286 € | 2.043,39 € |
| Unit Price without VAT: | 361,77000 € |
|---|---|
| Unit Price with VAT: | 430,50630 € |


