Tubular Ground Braid 0.031" (0.79mm, 1/32") - Inner Dia X 250.0' (76.20m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2160 SB003

DigiKey Part Number
2160SB003-ND
Manufacturer
Manufacturer Product Number
2160 SB003
Description
GROUND BRAID TUBE 0.03"DIAX250'
Customer Reference
Detailed Description
Tubular Ground Braid 0.031" (0.79mm, 1/32") - Inner Dia X 250.0' (76.20m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Obsolete
Type
Tubular
Material
Copper, Tinned
Size, Supplied
0.031" (0.79mm, 1/32") - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
250.0' (76.20m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.