Similar

215HR NC032 | |
|---|---|
DigiKey Part Number | 215HRNC032-ND |
Manufacturer | |
Manufacturer Product Number | 215HR NC032 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 36V |
Shell Size - Insert M8-4 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Copper Alloy, Nickel |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyurethane (PUR) |
Primary Material Metal | Applications Industrial |
Shell Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1803850000 | Weidmüller | 0 | 281-3446-ND | 12,71000 € | Similar |


