
2158 NA005 | |
|---|---|
DigiKey Part Number | 2158NA005-ND |
Manufacturer | |
Manufacturer Product Number | 2158 NA005 |
Description | GROUND BRAID TUBE 0.5"DIA X 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Outer Dia X 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Brass | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Outer Dia | |
Thickness | 0.020" (0.51mm) | |
Wire Gauge - Ends | - | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,29000 € | 814,29 € |
| 2 | 748,94000 € | 1.497,88 € |
| 3 | 746,96667 € | 2.240,90 € |
| Unit Price without VAT: | 814,29000 € |
|---|---|
| Unit Price with VAT: | 969,00510 € |

