
2157 NA005 | |
|---|---|
DigiKey Part Number | 2157NA005-ND |
Manufacturer | |
Manufacturer Product Number | 2157 NA005 |
Description | GROUND BRAID TUBE 0.38"DIAX100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.375" (9.53mm, 3/8") - Outer Dia X 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Material Brass |
Manufacturer Alpha Wire | Size, Supplied 0.375" (9.53mm, 3/8") - Outer Dia |
Series | Thickness 0.015" (0.38mm) |
Packaging Bulk | Length 100.0' (30.48m) |
Part Status Active | Base Product Number |
Type Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,89000 € | 654,89 € |
| 2 | 602,33000 € | 1.204,66 € |
| 3 | 573,56667 € | 1.720,70 € |
| 5 | 560,64600 € | 2.803,23 € |
| Unit Price without VAT: | 654,89000 € |
|---|---|
| Unit Price with VAT: | 779,31910 € |

