
2152 SV005 | |
|---|---|
DigiKey Part Number | A2152SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 2152 SV005 |
Description | GROUND BRAID TUBE 0.78"DIAX100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.781" (19.84mm, 25/32") - Inner Dia X 100.0' (30.48m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.781" (19.84mm, 25/32") - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 34 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.027,10000 € | 1.027,10 € |
| Unit Price without VAT: | 1.027,10000 € |
|---|---|
| Unit Price with VAT: | 1.222,24900 € |

