
2138 SV001 | |
|---|---|
DigiKey Part Number | 2138SV001-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2138 SV001 |
Description | GROUND BRAID TUBE 0.17"DIAX1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.172" (4.37mm, 11/64") - Inner Dia X 1000' (304.80m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.172" (4.37mm, 11/64") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 34 AWG | |
Length | 1000' (304.80m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.892,63000 € | 1.892,63 € |
| 2 | 1.886,31500 € | 3.772,63 € |
| Unit Price without VAT: | 1.892,63000 € |
|---|---|
| Unit Price with VAT: | 2.252,22970 € |



