212HR NC032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 32
Unit Price: 22,52000 €
Datasheet
Alpha Connect Industrial Connectivity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212HR NC032

DigiKey Part Number
212HRNC032-ND
Manufacturer
Manufacturer Product Number
212HR NC032
Description
CONN PLUG MALE 3POS SOLDER CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
63V
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
Copper Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes