
20RC4S06 NA199 | |
|---|---|
DigiKey Part Number | 20RC4S06NA199-ND |
Manufacturer | |
Manufacturer Product Number | 20RC4S06 NA199 |
Description | CABLE 4COND 24AWG NATURAL 1000' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |

