
20RC3S06 NA199 | |
|---|---|
DigiKey Part Number | 20RC3S06NA199-ND |
Manufacturer | |
Manufacturer Product Number | 20RC3S06 NA199 |
Description | CABLE 3COND 20AWG NATURAL 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 19/32 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.167" (4.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,28211 € | 4.282,11 € |
| Unit Price without VAT: | 4,28211 € |
|---|---|
| Unit Price with VAT: | 5,09571 € |

