207DR7 NC081 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 45
Unit Price: 13,73000 €
Datasheet
Image for 207DR7 NC081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207DR7 NC081

DigiKey Part Number
207DR7NC081-ND
Manufacturer
Manufacturer Product Number
207DR7 NC081
Description
CONN PLUG MALE 5POS GOLD SCREW
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Obsolete
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
5
Voltage Rating
63V
Shell Size - Insert
M12-5
Operating Temperature
-25°C ~ 90°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Termination
Screw
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
Keyed
Applications
Industrial
Primary Material
Metal
Base Product Number
Shell Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1200710045Molex45WM4869-ND13,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes