
206DR9 NC081 | |
|---|---|
DigiKey Part Number | 206DR9NC081-ND |
Manufacturer | |
Manufacturer Product Number | 206DR9 NC081 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Operating Temperature -25°C ~ 90°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V1S-G-PG9 | Pepperl+Fuchs, Inc. | 1 | 2046-V1S-G-PG9-ND | 26,41000 € | Similar |


