Similar

201807 YL013 | |
|---|---|
DigiKey Part Number | 201807YL013-ND |
Manufacturer | |
Manufacturer Product Number | 201807 YL013 |
Description | HOOK-UP STRND 18AWG YELLOW 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Yellow 1000V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.082" (2.08mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Qualification MIL-W-16878 Type C |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1857 YL001 | Alpha Wire | 0 | 1857YL001-ND | 370,17000 € | Similar |


