Similar

201619 SL013 | |
|---|---|
DigiKey Part Number | 201619SL013-ND |
Manufacturer | |
Manufacturer Product Number | 201619 SL013 |
Description | HOOK-UP STRND 16AWG SLATE 5000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Slate 1000V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.093" (2.36mm) |
Mfr | Jacket (Insulation) Thickness 0.018" (0.46mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-W-16878E Type C |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1858/19 SL001 | Alpha Wire | 1.001 | A1858/19S-1000-ND | 0,43443 € | Similar |


