
201419 WH001 | |
|---|---|
DigiKey Part Number | 201419WH001-ND |
Manufacturer | |
Manufacturer Product Number | 201419 WH001 |
Description | HOOK-UP STRND 14AWG WHITE 1000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.108" (2.74mm) |
Mfr | Jacket (Insulation) Thickness 0.018" (0.46mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/27 | Qualification MIL-W-16878E Type C |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |

