Similar

201419 BL309 | |
|---|---|
DigiKey Part Number | 201419BL309-ND |
Manufacturer | |
Manufacturer Product Number | 201419 BL309 |
Description | HOOK-UP STRND 14AWG BLU 4000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Blue 1000V 4000' (1219.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.108" (2.74mm) |
Mfr | Jacket (Insulation) Thickness 0.018" (0.46mm) |
Packaging Spool | Length 4000' (1219.2m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/27 | Qualification MIL-W-16878E Type C |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1859/19 BL001 | Alpha Wire | 0 | 1859/19BL001-ND | 504,36000 € | Similar |


