
1953/3T BK003 | |
|---|---|
DigiKey Part Number | A1953/3TB-10-ND |
Manufacturer | |
Manufacturer Product Number | 1953/3T BK003 |
Description | CABLE 3COND 16AWG BLACK 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,18000 € | 22,18 € |
| 2 | 21,11500 € | 42,23 € |
| 3 | 20,51667 € | 61,55 € |
| 5 | 19,78400 € | 98,92 € |
| 7 | 19,31143 € | 135,18 € |
| Unit Price without VAT: | 22,18000 € |
|---|---|
| Unit Price with VAT: | 26,39420 € |






