
1951/3T SL003 | |
|---|---|
DigiKey Part Number | 1951/3TSL003-ND |
Manufacturer | |
Manufacturer Product Number | 1951/3T SL003 |
Description | CABLE 3COND 18AWG SLATE 250' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.241" (6.12mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 41/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 425,52250 € | 8.510,45 € |
| Unit Price without VAT: | 425,52250 € |
|---|---|
| Unit Price with VAT: | 506,37178 € |

