3 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1942/3F BK003

DigiKey Part Number
A1942/3FB-100-ND
Manufacturer
Manufacturer Product Number
1942/3F BK003
Description
CABLE 3COND 16AWG BLK SHLD 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.340" (8.64mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 16AWG BLK SHLD FOOT
In-Stock: 0
Unit Price: 8,92000 €
CABLE 3COND 16AWG BLK SHLD 50'
In-Stock: 2
Unit Price: 141,17000 €
CABLE 3COND 16AWG BLK SHLD 10'
In-Stock: 42
Unit Price: 31,01000 €
CABLE 3COND 16AWG BLK SHLD 250'
In-Stock: 111
Unit Price: 1.064,98000 €