
1941/3F BK003 | |
|---|---|
DigiKey Part Number | A1941/3FB-50-ND |
Manufacturer | |
Manufacturer Product Number | 1941/3F BK003 |
Description | CABLE 3COND 18AWG BLK SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 41/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.314" (7.98mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,83000 € | 120,83 € |
| 2 | 114,97000 € | 229,94 € |
| 3 | 111,65000 € | 334,95 € |
| Unit Price without VAT: | 120,83000 € |
|---|---|
| Unit Price with VAT: | 143,78770 € |




