
1931 BK003 | |
|---|---|
DigiKey Part Number | A1931B-250-ND |
Manufacturer | |
Manufacturer Product Number | 1931 BK003 |
Description | CABLE 2COND 18AWG BLACK 250' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0340" (0.864mm) |
Conductor Strand 41/34 | Conductor Insulation Rubber |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,52000 € | 639,52 € |
| Unit Price without VAT: | 639,52000 € |
|---|---|
| Unit Price with VAT: | 761,02880 € |




