
1898/6C SL002 | |
|---|---|
DigiKey Part Number | 1898/6CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1898/6C SL002 |
Description | CABLE 6COND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.278" (7.06mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,08000 € | 682,08 € |
| 2 | 648,11500 € | 1.296,23 € |
| 3 | 628,88667 € | 1.886,66 € |
| 5 | 605,30200 € | 3.026,51 € |
| 7 | 604,60143 € | 4.232,21 € |
| Unit Price without VAT: | 682,08000 € |
|---|---|
| Unit Price with VAT: | 811,67520 € |



