
1859/19 VI001 | |
|---|---|
DigiKey Part Number | 1859/19VI001-ND |
Manufacturer | |
Manufacturer Product Number | 1859/19 VI001 |
Description | HOOK-UP STRND 14AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,53000 € | 524,53 € |
| 2 | 498,51500 € | 997,03 € |
| 3 | 483,78667 € | 1.451,36 € |
| 5 | 465,72400 € | 2.328,62 € |
| 7 | 454,12143 € | 3.178,85 € |
| 10 | 442,06900 € | 4.420,69 € |
| Unit Price without VAT: | 524,53000 € |
|---|---|
| Unit Price with VAT: | 624,19070 € |

