
1858/19 WR001 | |
|---|---|
DigiKey Part Number | 1858/19WR001-ND |
Manufacturer | |
Manufacturer Product Number | 1858/19 WR001 |
Description | HOOK-UP STRND 16AWG W/R 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White, Red Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,07000 € | 450,07 € |
| 2 | 427,79500 € | 855,59 € |
| 3 | 415,18333 € | 1.245,55 € |
| 5 | 399,72400 € | 1.998,62 € |
| 7 | 389,79143 € | 2.728,54 € |
| 10 | 379,47400 € | 3.794,74 € |
| Unit Price without VAT: | 450,07000 € |
|---|---|
| Unit Price with VAT: | 535,58330 € |







