
1858/19 WO005 | |
|---|---|
DigiKey Part Number | 1858/19WO005-ND |
Manufacturer | |
Manufacturer Product Number | 1858/19 WO005 |
Description | HOOK-UP STRND 16AWG WHT/ORG 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White, Orange Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.076" (1.93mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,27000 € | 110,27 € |
| 2 | 104,90500 € | 209,81 € |
| 3 | 101,87000 € | 305,61 € |
| 5 | 98,14800 € | 490,74 € |
| 7 | 95,75857 € | 670,31 € |
| 10 | 93,27700 € | 932,77 € |
| Unit Price without VAT: | 110,27000 € |
|---|---|
| Unit Price with VAT: | 131,22130 € |







