16 AWG Hook-Up Wire 19/29 White, Green Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 WG001

DigiKey Part Number
1858/19WG001-ND
Manufacturer
Manufacturer Product Number
1858/19 WG001
Description
HOOKUP STRND 16AWG WHITE/GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 White, Green Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.076" (1.93mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5.0000,42299 €2.114,95 €
Unit Price without VAT:0,42299 €
Unit Price with VAT:0,50336 €
Alternate Color
HOOK-UP STRAND 16AWG BLACK
In-Stock: 53819
Unit Price: 1,60000 €
HOOK-UP STRAND 16AWG BLUE
In-Stock: 3000
Unit Price: 0,43099 €
HOOK-UP STRAND 16AWG BROWN
In-Stock: 3000
Unit Price: 0,43099 €
HOOK-UP STRAND 16AWG GREEN
In-Stock: 2000
Unit Price: 0,41441 €
HOOK-UP STRAND 16AWG ORANGE
In-Stock: 2
Unit Price: 444,47000 €
Alternate Length
HOOK-UP STRND 16AWG WHT/GRN 100'
In-Stock: 0
Unit Price: 110,27000 €